387-016-540-268

Heilind Number:EDA387-016-540-268
Manufacturer:EDAC
Manufacturer Number:387-016-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-540-268

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a timeless black hue. With a 3A amperage rating, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the 16 positions across 2 rows offer ample connectivity options. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for secure attachment to your PCB. Its straight mount orientation makes installation a breeze, with an operating temperature range of -40 to 105 °C ensuring suitability for various environments. Elevate your PCB connectivity with this essential component.