387-016-540-802

Heilind Number:EDA387-016-540-802
Manufacturer:EDAC
Manufacturer Number:387-016-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-540-802

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for high performance in a variety of applications. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. Featuring two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches, it guarantees secure and efficient connections. With 16 positions available, it accommodates multiple components seamlessly. Its straight mount orientation and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Elevate your connectivity solutions with this essential component.