387-016-540-804

Heilind Number:EDA387-016-540-804
Manufacturer:EDAC
Manufacturer Number:387-016-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-540-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures optimal performance and longevity. With a compact design, it offers a pitch of .156 in and accommodates 16 positions in 2 rows, facilitating efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. The straight mount orientation and black color add to its versatility, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality connector, perfect for Board To Board PCB connections.