387-016-540-808

Heilind Number:EDA387-016-540-808
Manufacturer:EDAC
Manufacturer Number:387-016-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-540-808

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a dual-row configuration and 16 positions, it offers ample connectivity for your PCB needs. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your electronic projects with this high-quality Card Edge Connector.