387-016-541-102

Heilind Number:EDA387-016-541-102
Manufacturer:EDAC
Manufacturer Number:387-016-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-541-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage rating of 3 A. Its single-row configuration, along with 16 positions and a pitch of .156 inches, guarantees seamless integration for your PCB assembly. Crafted with precision, the contact material is made of robust Copper Alloy, offering superior conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB connections with this essential component.