387-016-541-107

Heilind Number:EDA387-016-541-107
Manufacturer:EDAC
Manufacturer Number:387-016-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-541-107

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in challenging environments. With a single row configuration and a pitch of .156 inches, this connector offers seamless integration on your PCB. Its copper alloy contacts provide superior conductivity, while the 16 available positions cater to various connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Ideal for board-to-board connections, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions today.