387-016-541-168

Heilind Number:EDA387-016-541-168
Manufacturer:EDAC
Manufacturer Number:387-016-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-541-168

Detailed Description

Enhance your circuit board connectivity with this reliable Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 16 positions, this connector offers ample space for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees efficient and stable signal transfer. Its .156-inch pitch and .2-inch row spacing provide optimal configuration flexibility. Designed for straight mounting orientation, it easily fits into standard PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.