387-016-541-201

Heilind Number:EDA387-016-541-201
Manufacturer:EDAC
Manufacturer Number:387-016-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-541-201

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With a sleek black finish and featuring copper alloy contacts, this connector not only provides efficient power transmission but also adds a touch of sophistication to your design. Offering a total of 16 positions across 2 rows, it facilitates smooth data transfer with a pitch of .156 inches and row spacing of .2 inches. Whether you require straight mounting orientation or need to operate in extreme temperatures ranging from -40 to 105°C, this connector is the perfect choice. Elevate your PCB connectivity with this essential component, a must-have in any electronic setup.