387-016-541-207

Heilind Number:EDA387-016-541-207
Manufacturer:EDAC
Manufacturer Number:387-016-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-541-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Featuring two rows with a total of 16 positions, this connector offers ample space for secure connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your circuitry setup. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environmental conditions. Elevate your connectivity solutions with this essential component.