387-016-541-258

Heilind Number:EDA387-016-541-258
Manufacturer:EDAC
Manufacturer Number:387-016-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-541-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. Its two rows and 16 positions, with a pitch of .156 inches and row spacing of .2 inches, offer versatile compatibility. Perfect for board-to-board connections, it boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronics with this essential component.