387-016-541-268

Heilind Number:EDA387-016-541-268
Manufacturer:EDAC
Manufacturer Number:387-016-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-541-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-541-268

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and copper alloy contact material, it guarantees optimal performance and reliability. Featuring two rows and 16 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Its straight mount orientation allows for easy installation, catering to diverse PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications in various industries. Trust in our Card Edge Connector to streamline your board-to-board PCB connections with unparalleled efficiency.