387-016-541-608

Heilind Number:EDA387-016-541-608
Manufacturer:EDAC
Manufacturer Number:387-016-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers seamless integration for your electronic setups. Boasting a robust amperage of 3 A and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and reliability in various environments. With a single row configuration, 16 positions, and a pitch of .156 inches, it facilitates efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.