387-016-541-802

Heilind Number:EDA387-016-541-802
Manufacturer:EDAC
Manufacturer Number:387-016-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-541-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in all environments. With a current rating of 3 A, it guarantees efficient power transmission. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide seamless connection on your PCBs. Boasting 16 positions, this connector offers ample versatility for your projects. Its straight mount orientation makes installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Trust in its performance to deliver consistent and secure connectivity in your designs.