387-016-541-804

Heilind Number:EDA387-016-541-804
Manufacturer:EDAC
Manufacturer Number:387-016-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-541-804

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows and 16 positions, it offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Plus, with an operating temperature range of -40 to 105°C, it guarantees functionality even in harsh environments. Upgrade your electronic setups with this essential component.