387-016-541-807

Heilind Number:EDA387-016-541-807
Manufacturer:EDAC
Manufacturer Number:387-016-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-541-807

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in timeless black. Designed for optimal performance, it boasts a 3A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. Featuring two rows of 16 positions each, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connections with this essential component.