387-016-541-858

Heilind Number:EDA387-016-541-858
Manufacturer:EDAC
Manufacturer Number:387-016-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-541-858

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless data transmission. Crafted with precision and durability in mind, this connector features a sleek black design that seamlessly integrates into your setup. With an amperage rating of 3A and housing made of UL 94V-0 Thermoplastic Polyester, you can trust in its reliable performance. Its two rows of 16 positions each, constructed with copper alloy contacts, ensure efficient power and signal transfer. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Designed for straight mount orientation, it offers versatility in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to streamline your connectivity needs. Explore more in our Connectors category.