387-016-541-868

Heilind Number:EDA387-016-541-868
Manufacturer:EDAC
Manufacturer Number:387-016-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-541-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-541-868

Detailed Description

Enhance connectivity on your circuit boards with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows and a total of 16 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, even in demanding applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .156-inch pitch and .2-inch row spacing provide precise alignment for efficient board-to-board connections. Choose this straight-mount connector for seamless integration into your PCB designs.