387-016-542-102

Heilind Number:EDA387-016-542-102
Manufacturer:EDAC
Manufacturer Number:387-016-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-542-102

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a bold black hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 16 positions and a single row configuration, it offers seamless integration for your electronic projects. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation enhances versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB connections with this essential component.