387-016-542-212

Heilind Number:EDA387-016-542-212
Manufacturer:EDAC
Manufacturer Number:387-016-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient transmission of signals. Its dual-row design with a pitch of .156 in and row spacing of .2 in allows for seamless integration on PCBs, offering 16 positions for enhanced connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is perfect for various applications. Trust in this connector for secure and efficient board-to-board connections in your projects.