387-016-542-268

Heilind Number:EDA387-016-542-268
Manufacturer:EDAC
Manufacturer Number:387-016-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-542-268

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector. Sleek and durable in black, this connector is engineered for optimal performance, boasting a 3A amperage capacity. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any setting. Featuring two rows with a pitch of .156 inches and 16 positions, it offers seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for diverse applications. Trust in its quality for efficient data transmission in your electronic systems.