387-016-542-607

Heilind Number:EDA387-016-542-607
Manufacturer:EDAC
Manufacturer Number:387-016-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-542-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in demanding environments. With a single row layout and 16 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for easy and precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates straightforward installation, making it a practical choice for your projects in need of secure and efficient PCB connections. Elevate your electronic designs with this high-quality Card Edge Connector.