387-016-542-802

Heilind Number:EDA387-016-542-802
Manufacturer:EDAC
Manufacturer Number:387-016-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-542-802

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimum performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a 3 A amperage rating and copper alloy contact material, it offers secure and efficient power transmission. The connector's two rows of 16 positions each, along with a pitch of .156 in, allow for seamless integration on your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it ideal for a variety of applications in the electronics industry. Trust in this essential component for seamless board-to-board connections.