387-016-542-804

Heilind Number:EDA387-016-542-804
Manufacturer:EDAC
Manufacturer Number:387-016-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-542-804

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row layout and 16 positions, it offers ample space for seamless board-to-board connections. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of electronic applications. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Choose this Straight mount orientation connector for hassle-free installation. Elevate your projects with this essential connector that meets the highest industry standards.