387-016-542-807

Heilind Number:EDA387-016-542-807
Manufacturer:EDAC
Manufacturer Number:387-016-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-542-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The two rows of contacts, crafted from Copper Alloy, offer high conductivity and stability. A pitch of .156 inches and row spacing of .2 inches enable precise alignment, while the 16 available positions cater to diverse connection needs. This connector's straight mount orientation facilitates easy installation, and its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Ideal for applications in the electronics industry, this connector guarantees efficient board-to-board connectivity.