387-016-542-812

Heilind Number:EDA387-016-542-812
Manufacturer:EDAC
Manufacturer Number:387-016-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-542-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimum performance, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of 16 positions each, this connector offers ample connectivity options for your circuit boards. The contact material is made of high-quality Copper Alloy, ensuring reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees stable performance even in challenging environments. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your setup, while the straight mount orientation adds versatility. Upgrade your PCB connections effortlessly with this essential component.