387-016-544-101

Heilind Number:EDA387-016-544-101
Manufacturer:EDAC
Manufacturer Number:387-016-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-544-101

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, ideal for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, it guarantees longevity and reliability. With a single row design and 16 positions, it offers ample connectivity options while maintaining efficient space utilization. The Copper Alloy contacts ensure optimal signal transmission, with a pitch of .156 in and row spacing of .2 in for precise alignment. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for any project requiring secure board-to-board connections. Explore our range of connectors for seamless integration on your PCBs.