387-016-544-102

Heilind Number:EDA387-016-544-102
Manufacturer:EDAC
Manufacturer Number:387-016-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-544-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 16 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable and efficient power delivery. With a current rating of 3 A and operating temperature range of -40 to 105 °C, it's ideal for demanding industrial environments. The black color and straight mount orientation add to its versatility, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Trust in this essential component for robust board-to-board connections in your projects.