387-016-544-103

Heilind Number:EDA387-016-544-103
Manufacturer:EDAC
Manufacturer Number:387-016-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-544-103

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Boasting a sleek black design, this connector is a versatile solution for your electronic devices. With a maximum amperage of 3A, it ensures efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability. Featuring a single row with 16 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches provide optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it is suitable for various applications. Trust in our high-quality connector to streamline your PCB connectivity needs.