387-016-544-104

Heilind Number:EDA387-016-544-104
Manufacturer:EDAC
Manufacturer Number:387-016-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-544-104

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in striking black. Designed for optimal performance, this connector features a single row layout with 16 positions, ensuring seamless integration on your board. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment while maintaining robust stability. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component, a must-have in any professional setup.