387-016-544-108

Heilind Number:EDA387-016-544-108
Manufacturer:EDAC
Manufacturer Number:387-016-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-544-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, it offers both durability and style. With a single row configuration and 16 positions, this connector ensures efficient data transmission. The copper alloy contacts guarantee reliable conductivity, while a pitch of .156 in and row spacing of .2 in allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component today.