387-016-544-208

Heilind Number:EDA387-016-544-208
Manufacturer:EDAC
Manufacturer Number:387-016-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-544-208

Detailed Description

Ensure seamless connectivity with our Card Edge Connector, a crucial component for your electronic devices. Designed for efficient power transmission, this connector offers a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, you can easily integrate it into your PCB setup. Featuring 16 positions and a straight mount orientation, it allows for secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic projects.