387-016-544-212

Heilind Number:EDA387-016-544-212
Manufacturer:EDAC
Manufacturer Number:387-016-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-544-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 16 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees reliable signal transmission, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component today.