387-016-544-607

Heilind Number:EDA387-016-544-607
Manufacturer:EDAC
Manufacturer Number:387-016-544-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-544-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-544-607

Detailed Description

Enhance connectivity within your electronic setup with our Card Edge Connector. Designed for seamless integration, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a current rating of 3 A and contact pins made of robust Copper Alloy, it guarantees optimal performance. Featuring a single row configuration with 16 positions and a pitch of .156 inches, it facilitates efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this essential component for seamless board-to-board PCB connections.