387-016-544-808

Heilind Number:EDA387-016-544-808
Manufacturer:EDAC
Manufacturer Number:387-016-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-544-808

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material and features two rows of precision Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. This connector accommodates 16 positions, perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable connectivity even in challenging environments. Its straight mount orientation simplifies installation, making it a versatile choice for professionals in need of efficient board-to-board connections. Elevate your projects with this essential component.