387-016-555-207

Heilind Number:EDA387-016-555-207
Manufacturer:EDAC
Manufacturer Number:387-016-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-555-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With two rows and 16 positions, it offers versatile compatibility for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees reliability in any environment. Its sleek black color and straight mount orientation make it a sleek and practical choice for your electronic projects. Trust in its 3A amperage and robust construction for seamless performance. A must-have in the realm of PCB Connectors, it facilitates efficient Board To Board connections, elevating the functionality of your devices.