387-016-555-212

Heilind Number:EDA387-016-555-212
Manufacturer:EDAC
Manufacturer Number:387-016-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-555-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for efficiency and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal durability. With two rows of sixteen positions each, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch guarantee secure and stable data transmission. Perfect for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this essential component.