387-016-555-803

Heilind Number:EDA387-016-555-803
Manufacturer:EDAC
Manufacturer Number:387-016-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-555-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and sixteen positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your system. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether for professional or personal use, this straight-mount connector is a must-have for any PCB assembly project. Elevate your connectivity experience with this essential component.