387-016-555-807

Heilind Number:EDA387-016-555-807
Manufacturer:EDAC
Manufacturer Number:387-016-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted with precision and durability in mind, this connector boasts a sleek black design, complemented by a robust housing made of UL 94V-0 Thermoplastic Polyester. Its dual-row configuration, featuring 16 positions spaced at a pitch of .156 inches, ensures efficient data transfer and power distribution. The contact material, Copper Alloy, guarantees reliable conductivity, even in demanding environments. With a low amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this essential component for your PCB assembly needs.