387-016-555-808

Heilind Number:EDA387-016-555-808
Manufacturer:EDAC
Manufacturer Number:387-016-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its dual-row configuration offers 16 positions for efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. Each contact is meticulously built with Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates smooth signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in its straight mount orientation for easy installation and secure connection. Elevate your electronic projects with this essential component.