387-016-556-207

Heilind Number:EDA387-016-556-207
Manufacturer:EDAC
Manufacturer Number:387-016-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-556-207

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring secure attachment. With a double row configuration and 16 positions, it offers ample room for multiple connections. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a professional or hobbyist, this component is essential for your electronic projects. Upgrade your connectivity solutions with this Card Edge Connector.