387-016-556-208

Heilind Number:EDA387-016-556-208
Manufacturer:EDAC
Manufacturer Number:387-016-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-556-208

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in classic Black, ensuring both reliability and aesthetics. With a double-row configuration and 16 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component that promises both quality and functionality.