387-016-556-212

Heilind Number:EDA387-016-556-212
Manufacturer:EDAC
Manufacturer Number:387-016-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-556-212

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. Featuring two rows of high-quality Copper Alloy contacts, this connector offers a secure fit for up to 16 positions with a pitch of .156 inches. Its straight mount orientation and spacing of .2 inches between rows make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics project. Elevate your connectivity game with this top-of-the-line Card Edge Connector.