387-016-556-802

Heilind Number:EDA387-016-556-802
Manufacturer:EDAC
Manufacturer Number:387-016-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-556-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of 16 positions each, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient transmission of signals. Its .156-inch pitch and .2-inch row spacing enable precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for industrial machinery or consumer electronics, this connector is a reliable choice for your PCB assembly needs.