387-016-556-804

Heilind Number:EDA387-016-556-804
Manufacturer:EDAC
Manufacturer Number:387-016-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-556-804

Detailed Description

Enhance connectivity with our Card Edge Connector, a durable and efficient solution for your PCB assembly needs. Designed for reliability, it features a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and stable connections. With a 2-row configuration and 16 positions, this connector offers ample space for your circuitry. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic devices.