387-016-556-807

Heilind Number:EDA387-016-556-807
Manufacturer:EDAC
Manufacturer Number:387-016-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, it ensures reliable signal transmission in a compact .156-inch pitch. The straight mount orientation and 16 positions provide versatility for your board-to-board connections. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component for optimal performance and connectivity.