387-016-556-812

Heilind Number:EDA387-016-556-812
Manufacturer:EDAC
Manufacturer Number:387-016-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-556-812

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, designed for seamless integration into PCB setups. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring two rows of precisely engineered copper alloy contacts, it guarantees reliable signal transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the 16 positions offer ample connectivity options. Perfect for board-to-board applications, this connector boasts a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.