387-016-556-858

Heilind Number:EDA387-016-556-858
Manufacturer:EDAC
Manufacturer Number:387-016-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-556-858

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both visual appeal and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The connector's two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide seamless integration into your PCB setup. Boasting 16 positions, it allows for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your board-to-board connections with this essential component.