387-016-556-868

Heilind Number:EDA387-016-556-868
Manufacturer:EDAC
Manufacturer Number:387-016-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-556-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-556-868

Detailed Description

Enhance your circuitry with this high-quality Card Edge Connector, designed for seamless board-to-board connections. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any electronic setup. With a 3A amperage rating, it guarantees reliable power transmission. Featuring two rows of 16 positions each, this connector offers ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of 0.156 inches and row spacing of 0.2 inches, it facilitates precise and secure connections. Its straight mount orientation provides easy installation on PCBs. Operating seamlessly within a wide temperature range of -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your PCB connectors with this essential component for efficient and dependable electronic connections.