387-016-558-101

Heilind Number:EDA387-016-558-101
Manufacturer:EDAC
Manufacturer Number:387-016-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-558-101

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability. The Copper Alloy contact material guarantees secure and efficient power transmission, while the black color adds a sleek touch to your setup. With a single row configuration and 16 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its 3A amperage and precision engineering for smooth and uninterrupted performance. Elevate your PCB connectivity with this essential component.