387-016-558-102

Heilind Number:EDA387-016-558-102
Manufacturer:EDAC
Manufacturer Number:387-016-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-558-102

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row layout with 16 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The right angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy connection. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications, making it a vital component in your electronic projects.